N74F00D,602 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 59,110
Unit Price: £0.47000
Datasheet

Similar


Texas Instruments
In Stock: 1,817
Unit Price: £0.56000
Datasheet

Similar


Texas Instruments
In Stock: 12,381
Unit Price: £0.30000
Datasheet
NAND Gate IC 4 Channel 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N74F00D,602

DigiKey Part Number
N74F00D,602-ND
Manufacturer
Manufacturer Product Number
N74F00D,602
Description
IC GATE NAND 4CH 2-INP 14SO
Customer Reference
Detailed Description
NAND Gate IC 4 Channel 14-SO
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Output High, Low
1mA, 20mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
5ns @ 5V, 50pF
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Supplier Device Package
14-SO
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types