


MWCT1200CFM | |
|---|---|
DigiKey Part Number | MWCT1200CFM-ND |
Manufacturer | |
Manufacturer Product Number | MWCT1200CFM |
Description | IC MULTI COIL 5W 5V 32QFN |
Customer Reference | |
Detailed Description | Wireless Power Transmitter PMIC 32-HVQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Not For New Designs | |
Applications | Wireless Power Transmitter | |
Current - Supply | 300µA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-HVQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,450 | £1.79030 | £4,386.23 |
| Unit Price without VAT: | £1.79030 |
|---|---|
| Unit Price with VAT: | £2.14836 |

