


MW7IC2020NT1 | |
|---|---|
DigiKey Part Number | 568-MW7IC2020NT1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MW7IC2020NT1 |
Description | RF MOSFET LDMOS 28V 24QFN |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 40 mA 2.14GHz 32.6dB 2.4W 24-PQFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | MW7IC2020NT1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | LDMOS | |
Frequency | 2.14GHz | |
Gain | 32.6dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 40 mA | |
Power - Output | 2.4W | |
Voltage - Rated | 65 V | |
Mounting Type | Surface Mount | |
Package / Case | 24-PowerQFN | |
Supplier Device Package | 24-PQFN (8x8) | |
Base Product Number |

