
MVR5510AMMANTS | |
|---|---|
DigiKey Part Number | 568-MVR5510AMMANTS-ND |
Manufacturer | |
Manufacturer Product Number | MVR5510AMMANTS |
Description | PMIC, 3BUCK , 3 LDOS,BOOST |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | PMIC 56-HVQFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | MVR5510AMMANTS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Current - Supply | 15mA | |
Voltage - Supply | 2.7V ~ 60V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-HVQFN (8x8) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 260 | £5.19938 | £1,351.84 |
| Unit Price without VAT: | £5.19938 |
|---|---|
| Unit Price with VAT: | £6.23926 |

