ARM® Cortex®-A5 Microprocessor IC Vybrid, VF5xx 1 Core, 32-Bit 500MHz 364-LFBGA (17x17)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MVF51NN151CMK50

DigiKey Part Number
568-14278-ND
Manufacturer
Manufacturer Product Number
MVF51NN151CMK50
Description
IC MPU VYBRID 500MHZ 364LFBGA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-A5 Microprocessor IC Vybrid, VF5xx 1 Core, 32-Bit 500MHz 364-LFBGA (17x17)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tray
Part Status
Active
Core Processor
ARM® Cortex®-A5
Number of Cores/Bus Width
1 Core, 32-Bit
Speed
500MHz
Co-Processors/DSP
Multimedia; NEON™ MPE
RAM Controllers
LPDDR2, DDR3, DRAM
Graphics Acceleration
Yes
Display & Interface Controllers
DCU, GPU, LCD, VideoADC, VIU
Ethernet
10/100Mbps (2)
SATA
-
USB
USB 2.0 OTG + PHY (1)
Voltage - I/O
3.3V
Operating Temperature
-40°C ~ 85°C (TA)
Security Features
-
Mounting Type
Surface Mount
Package / Case
364-LFBGA
Supplier Device Package
364-LFBGA (17x17)
Additional Interfaces
CAN, I2C, IrDA, LIN, SCI, SDHC, SPI, UART/USART
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 447
Check for Additional Incoming Stock
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£31.13000£31.13
10£25.38700£253.87
90£22.47544£2,022.79
180£21.87200£3,936.96
270£21.56985£5,823.86
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£31.13000
Unit Price with VAT:£37.35600