SC3850 Six Core Digital Signal Processor (DSP) 1GHz 783-FCPBGA (29x29)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSC8156SAG1000B

DigiKey Part Number
MSC8156SAG1000B-ND
Manufacturer
Manufacturer Product Number
MSC8156SAG1000B
Description
IC DSP 6X 1GHZ SC3850 783FCBGA
Customer Reference
Detailed Description
SC3850 Six Core Digital Signal Processor (DSP) 1GHz 783-FCPBGA (29x29)
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tray
Part Status
Obsolete
Type
SC3850 Six Core
Interface
Ethernet, I2C, PCI, RGMII, Serial RapidIO, SGMII, SPI, UART/USART
Clock Rate
1GHz
Non-Volatile Memory
ROM (96kB)
On-Chip RAM
576kB
Voltage - I/O
2.50V
Voltage - Core
1.00V
Operating Temperature
0°C ~ 105°C (TJ)
Mounting Type
Surface Mount
Package / Case
783-BBGA, FCBGA
Supplier Device Package
783-FCPBGA (29x29)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 23 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

23In Stock
Ships from Flip Electronics