
MSC8126TMP6400 | |
|---|---|
DigiKey Part Number | MSC8126TMP6400-ND |
Manufacturer | |
Manufacturer Product Number | MSC8126TMP6400 |
Description | DSP 16BIT 400MHZ MULTI 431FCBGA |
Customer Reference | |
Detailed Description | SC140 Core Digital Signal Processor (DSP) 400MHz 431-FCPBGA (20x20) |
Datasheet | Datasheet |
EDA/CAD Models | MSC8126TMP6400 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | SC140 Core | |
Interface | DSI, Ethernet, RS-232 | |
Clock Rate | 400MHz | |
Non-Volatile Memory | External | |
On-Chip RAM | 1.436MB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.20V | |
Operating Temperature | -40°C ~ 105°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 431-BFBGA, FCBGA | |
Supplier Device Package | 431-FCPBGA (20x20) | |
Base Product Number |


