
MSC8103M1200F | |
|---|---|
DigiKey Part Number | MSC8103M1200F-ND |
Manufacturer | |
Manufacturer Product Number | MSC8103M1200F |
Description | DSP 16BIT 300MHZ CPM 332FCBGA |
Customer Reference | |
Detailed Description | SC140 Core Digital Signal Processor (DSP) 300MHz 332-FCBGA (17x17) |
Datasheet | Datasheet |
EDA/CAD Models | MSC8103M1200F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | SC140 Core | |
Interface | Communications Processor Module (CPM) | |
Clock Rate | 300MHz | |
Non-Volatile Memory | External | |
On-Chip RAM | 512kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.60V | |
Operating Temperature | -40°C ~ 75°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 332-BFBGA, FCBGA | |
Supplier Device Package | 332-FCBGA (17x17) | |
Base Product Number |

