SC140 Core Digital Signal Processor (DSP) 250MHz 332-FCBGA (17x17)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSC8101VT1250F

DigiKey Part Number
MSC8101VT1250F-ND
Manufacturer
Manufacturer Product Number
MSC8101VT1250F
Description
IC DSP 16BIT 250MHZ 332FCBGA
Customer Reference
Detailed Description
SC140 Core Digital Signal Processor (DSP) 250MHz 332-FCBGA (17x17)
Datasheet
 Datasheet
EDA/CAD Models
MSC8101VT1250F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tray
Part Status
Obsolete
Type
SC140 Core
Interface
Communications Processor Module (CPM)
Clock Rate
250MHz
Non-Volatile Memory
External
On-Chip RAM
512kB
Voltage - I/O
3.30V
Voltage - Core
1.60V
Operating Temperature
-40°C ~ 105°C (TJ)
Mounting Type
Surface Mount
Package / Case
332-BFBGA, FCBGA
Supplier Device Package
332-FCBGA (17x17)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.