
MSC711XADS | |
|---|---|
DigiKey Part Number | MSC711XADS-ND |
Manufacturer | |
Manufacturer Product Number | MSC711XADS |
Description | MPC8272/MSC711X EVAL BRD |
Customer Reference | |
Detailed Description | MPC8272, MSC711x StarCore SC1400 DSP Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | DSP | |
Core Processor | SC1400 | |
Platform | - | |
Utilized IC / Part | MPC8272, MSC711x | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |

