
MSC7116VF1000 | |
|---|---|
DigiKey Part Number | MSC7116VF1000-ND |
Manufacturer | |
Manufacturer Product Number | MSC7116VF1000 |
Description | DSP 16BIT W/DDR CTRLR 400-MAPBGA |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 266MHz 400-LFBGA (17x17) |
Datasheet | Datasheet |
EDA/CAD Models | MSC7116VF1000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Fixed Point | |
Interface | Host Interface, I2C, UART | |
Clock Rate | 266MHz | |
Non-Volatile Memory | ROM (8kB) | |
On-Chip RAM | 400kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.20V | |
Operating Temperature | -40°C ~ 105°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 400-LFBGA | |
Supplier Device Package | 400-LFBGA (17x17) | |
Base Product Number |


