
MRFG35010 | |
|---|---|
DigiKey Part Number | MRFG35010-ND |
Manufacturer | |
Manufacturer Product Number | MRFG35010 |
Description | RF MOSFET PHEMT FET 12V NI360 |
Customer Reference | |
Detailed Description | RF Mosfet 12 V 130 mA 3.55GHz 10dB 9W NI-360HF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Technology | pHEMT FET | |
Frequency | 3.55GHz | |
Gain | 10dB | |
Voltage - Test | 12 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 130 mA | |
Power - Output | 9W | |
Voltage - Rated | 15 V | |
Mounting Type | Chassis Mount | |
Package / Case | NI-360HF | |
Supplier Device Package | NI-360HF | |
Base Product Number |

