
MRFG35005MR5 | |
|---|---|
DigiKey Part Number | MRFG35005MR5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MRFG35005MR5 |
Description | RF MOSFET PHEMT FET 12V PLD-1.5 |
Customer Reference | |
Detailed Description | RF Mosfet 12 V 80 mA 3.55GHz 11dB 4.5W PLD-1.5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | pHEMT FET | |
Frequency | 3.55GHz | |
Gain | 11dB | |
Voltage - Test | 12 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 80 mA | |
Power - Output | 4.5W | |
Voltage - Rated | 15 V | |
Mounting Type | Surface Mount | |
Package / Case | PLD-1.5 | |
Supplier Device Package | PLD-1.5 | |
Base Product Number |

