RF Mosfet 6 V 180 mA 3.55GHz 9dB 3W PLD-1.5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRFG35003N6T1

DigiKey Part Number
MRFG35003N6T1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MRFG35003N6T1
Description
RF MOSFET PHEMT FET 6V PLD-1.5
Customer Reference
Detailed Description
RF Mosfet 6 V 180 mA 3.55GHz 9dB 3W PLD-1.5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
pHEMT FET
Frequency
3.55GHz
Gain
9dB
Voltage - Test
6 V
Current Rating (Amps)
-
Noise Figure
-
Current - Test
180 mA
Power - Output
3W
Voltage - Rated
8 V
Mounting Type
Surface Mount
Package / Case
PLD-1.5
Supplier Device Package
PLD-1.5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.