RF Mosfet 12 V 55 mA 3.55GHz 10.8dB 3W PLD-1.5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRFG35003ANR5

DigiKey Part Number
MRFG35003ANR5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MRFG35003ANR5
Description
RF MOSFET PHEMT FET 12V PLD-1.5
Customer Reference
Detailed Description
RF Mosfet 12 V 55 mA 3.55GHz 10.8dB 3W PLD-1.5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
pHEMT FET
Frequency
3.55GHz
Gain
10.8dB
Voltage - Test
12 V
Current Rating (Amps)
-
Noise Figure
-
Current - Test
55 mA
Power - Output
3W
Voltage - Rated
15 V
Mounting Type
Surface Mount
Package / Case
PLD-1.5
Supplier Device Package
PLD-1.5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types