
MRFG35002N6R5 | |
|---|---|
DigiKey Part Number | MRFG35002N6R5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MRFG35002N6R5 |
Description | RF MOSFET PHEMT FET 6V PLD-1.5 |
Customer Reference | |
Detailed Description | RF Mosfet 6 V 65 mA 3.55GHz 10dB 1.5W PLD-1.5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | pHEMT FET | |
Frequency | 3.55GHz | |
Gain | 10dB | |
Voltage - Test | 6 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 65 mA | |
Power - Output | 1.5W | |
Voltage - Rated | 8 V | |
Package / Case | PLD-1.5 | |
Supplier Device Package | PLD-1.5 | |
Base Product Number |

