
MRFE6VP6600NR3 | |
|---|---|
DigiKey Part Number | MRFE6VP6600NR3TR-ND - Tape & Reel (TR) MRFE6VP6600NR3CT-ND - Cut Tape (CT) MRFE6VP6600NR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MRFE6VP6600NR3 |
Description | RF MOSFET LDMOS 50V OM780-4 |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 100 mA 230MHz 24.7dB 600W OM-780-4L |
Datasheet | Datasheet |
Category | Voltage - Test 50 V |
Manufacturer NXP USA Inc. | Current - Test 100 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Output 600W |
Part Status Last Time Buy | Voltage - Rated 133 V |
Technology LDMOS | Mounting Type Surface Mount |
Configuration Dual | Package / Case OM-780-4L |
Frequency 230MHz | Supplier Device Package OM-780-4L |
Gain 24.7dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £128.41000 | £128.41 |
| 10 | £110.99400 | £1,109.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £106.15372 | £26,538.43 |
| Unit Price without VAT: | £128.41000 |
|---|---|
| Unit Price with VAT: | £154.09200 |

