MRFE6VP5300NR1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NXP USA Inc.
In Stock: 656
Unit Price: £67.67000
Datasheet
RF Mosfet 50 V 100 mA 1.8MHz ~ 600MHz 27dB 300W TO-270 WB-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRFE6VP5300NR1

DigiKey Part Number
MRFE6VP5300NR1TR-ND - Tape & Reel (TR)
MRFE6VP5300NR1CT-ND - Cut Tape (CT)
MRFE6VP5300NR1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MRFE6VP5300NR1
Description
RF MOSFET LDMOS 50V TO270-4
Customer Reference
Detailed Description
RF Mosfet 50 V 100 mA 1.8MHz ~ 600MHz 27dB 300W TO-270 WB-4
Datasheet
 Datasheet
EDA/CAD Models
MRFE6VP5300NR1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
LDMOS
Configuration
Dual
Frequency
1.8MHz ~ 600MHz
Gain
27dB
Voltage - Test
50 V
Current Rating (Amps)
-
Noise Figure
-
Current - Test
100 mA
Power - Output
300W
Voltage - Rated
133 V
Mounting Type
Surface Mount
Package / Case
TO-270AB
Supplier Device Package
TO-270 WB-4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes