
MRFE6S9135HR3 | |
|---|---|
DigiKey Part Number | MRFE6S9135HR3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MRFE6S9135HR3 |
Description | RF MOSFET LDMOS 28V NI880H |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 1 A 940MHz 21dB 39W NI-880H-2L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | LDMOS | |
Frequency | 940MHz | |
Gain | 21dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 1 A | |
Power - Output | 39W | |
Voltage - Rated | 66 V | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-957A | |
Supplier Device Package | NI-880H-2L | |
Base Product Number |

