


MRFE6S9060GNR1 | |
|---|---|
DigiKey Part Number | MRFE6S9060GNR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MRFE6S9060GNR1 |
Description | RF MOSFET LDMOS 28V TO270-4 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 450 mA 880MHz 21.1dB 14W TO-270 WB-4 Gull |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | LDMOS | |
Frequency | 880MHz | |
Gain | 21.1dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 450 mA | |
Power - Output | 14W | |
Voltage - Rated | 66 V | |
Mounting Type | Surface Mount | |
Package / Case | TO-270BB | |
Supplier Device Package | TO-270 WB-4 Gull | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £43.30584 | £21,652.92 |
| Unit Price without VAT: | £43.30584 |
|---|---|
| Unit Price with VAT: | £51.96701 |

