
MRFE6P3300HR3 | |
|---|---|
DigiKey Part Number | MRFE6P3300HR3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MRFE6P3300HR3 |
Description | RF MOSFET LDMOS 32V NI860C3 |
Customer Reference | |
Detailed Description | RF Mosfet 32 V 1.6 A 857MHz ~ 863MHz 20.4dB 270W NI-860C3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | LDMOS | |
Frequency | 857MHz ~ 863MHz | |
Gain | 20.4dB | |
Voltage - Test | 32 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 1.6 A | |
Power - Output | 270W | |
Voltage - Rated | 66 V | |
Mounting Type | Chassis Mount | |
Package / Case | NI-860C3 | |
Supplier Device Package | NI-860C3 | |
Base Product Number |

