
MRF9045LR1 | |
|---|---|
DigiKey Part Number | MRF9045LR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MRF9045LR1 |
Description | RF MOSFET LDMOS 28V NI360 |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 350 mA 945MHz 18.8dB 45W NI-360 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | LDMOS | |
Frequency | 945MHz | |
Gain | 18.8dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 350 mA | |
Power - Output | 45W | |
Voltage - Rated | 65 V | |
Mounting Type | Chassis Mount | |
Package / Case | NI-360 | |
Supplier Device Package | NI-360 | |
Base Product Number |

