
MRF9030LSR1 | |
|---|---|
DigiKey Part Number | MRF9030LSR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MRF9030LSR1 |
Description | RF MOSFET LDMOS 26V NI360 |
Customer Reference | |
Detailed Description | RF Mosfet 26 V 250 mA 945MHz 19dB 30W NI-360S |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | LDMOS | |
Frequency | 945MHz | |
Gain | 19dB | |
Voltage - Test | 26 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 250 mA | |
Power - Output | 30W | |
Voltage - Rated | 68 V | |
Package / Case | NI-360S | |
Supplier Device Package | NI-360S | |
Base Product Number |

