
MRF9030GNR1 | |
|---|---|
DigiKey Part Number | MRF9030GNR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MRF9030GNR1 |
Description | RF MOSFET LDMOS TO270-2 |
Customer Reference | |
Detailed Description | RF Mosfet TO-270-2 GULL |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | LDMOS | |
Frequency | - | |
Gain | - | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Power - Output | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-270BA | |
Supplier Device Package | TO-270-2 GULL | |
Base Product Number |

