MRF9002NR2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NXP USA Inc.
In Stock: 3,529
Unit Price: £18.65000
Datasheet
Image for MRF9002NR2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRF9002NR2

DigiKey Part Number
MRF9002NR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MRF9002NR2
Description
RF MOSFET LDMOS 26V 16PFP
Customer Reference
Detailed Description
RF Mosfet 26 V 25 mA 960MHz 18dB 37dBm 16-PFP
Datasheet
 Datasheet
EDA/CAD Models
MRF9002NR2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
LDMOS
Frequency
960MHz
Gain
18dB
Voltage - Test
26 V
Current Rating (Amps)
-
Noise Figure
-
Current - Test
25 mA
Power - Output
37dBm
Voltage - Rated
65 V
Mounting Type
Surface Mount
Package / Case
16-SOP (0.276", 7.00mm Width)
Supplier Device Package
16-PFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes