
MRF8VP13350NR3 | |
|---|---|
DigiKey Part Number | MRF8VP13350NR3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MRF8VP13350NR3 |
Description | RF MOSFET LDMOS 50V OM780-4 |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 100 mA 1.3GHz 19.2dB 350W OM-780-4L |
Datasheet | Datasheet |
Category | Voltage - Test 50 V |
Manufacturer NXP USA Inc. | Current - Test 100 mA |
Packaging Tape & Reel (TR) | Power - Output 350W |
Part Status Obsolete | Voltage - Rated 100 V |
Technology LDMOS | Mounting Type Surface Mount |
Configuration Dual | Package / Case OM-780-4L |
Frequency 1.3GHz | Supplier Device Package OM-780-4L |
Gain 19.2dB | Base Product Number |

