
MRF8S26120HR5 | |
|---|---|
DigiKey Part Number | MRF8S26120HR5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MRF8S26120HR5 |
Description | FET RF N-CH 2.6GHZ 28V NI780 |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 900 mA 2.7GHz 15.6dB 28W NI-780H-2L |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | LDMOS | |
Frequency | 2.7GHz | |
Gain | 15.6dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 900 mA | |
Power - Output | 28W | |
Voltage - Rated | 65 V | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-957A | |
Supplier Device Package | NI-780H-2L | |
Base Product Number |

