
MRF8S21172HR3 | |
|---|---|
DigiKey Part Number | MRF8S21172HR3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MRF8S21172HR3 |
Description | MOSFET RF N-CH 42W 28V NI780 |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 1.35 A 2.17GHz 17.5dB 42W NI-780H-2L |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | LDMOS | |
Frequency | 2.17GHz | |
Gain | 17.5dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 1.35 A | |
Power - Output | 42W | |
Voltage - Rated | 65 V | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-957A | |
Supplier Device Package | NI-780H-2L | |
Base Product Number |

