RF Mosfet 28 V 700 mA 2.17GHz 18.3dB 24W NI-780H-2L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRF8S21100HR5

DigiKey Part Number
MRF8S21100HR5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MRF8S21100HR5
Description
RF MOSFET 28V NI780
Customer Reference
Detailed Description
RF Mosfet 28 V 700 mA 2.17GHz 18.3dB 24W NI-780H-2L
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
N-Channel
Frequency
2.17GHz
Gain
18.3dB
Voltage - Test
28 V
Current Rating (Amps)
-
Noise Figure
-
Current - Test
700 mA
Power - Output
24W
Voltage - Rated
65 V
Mounting Type
Chassis Mount
Package / Case
SOT-957A
Supplier Device Package
NI-780H-2L
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types