
MRF8S19140HR5 | |
|---|---|
DigiKey Part Number | MRF8S19140HR5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MRF8S19140HR5 |
Description | FET RF N-CH 1960MHZ 28V NI780H |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 1.1 A 1.96GHz 19.1dB 34W NI-780H-2L |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | LDMOS | |
Frequency | 1.96GHz | |
Gain | 19.1dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 1.1 A | |
Power - Output | 34W | |
Voltage - Rated | 65 V | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-957A | |
Supplier Device Package | NI-780H-2L | |
Base Product Number |

