
MRF8P23080HR5 | |
|---|---|
DigiKey Part Number | MRF8P23080HR5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MRF8P23080HR5 |
Description | RF MOSFET LDMOS 28V NI780 |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 280 mA 2.3GHz 14.6dB 16W NI-780-4 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | LDMOS | |
Configuration | Dual | |
Frequency | 2.3GHz | |
Gain | 14.6dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 280 mA | |
Power - Output | 16W | |
Voltage - Rated | 65 V | |
Mounting Type | Chassis Mount | |
Package / Case | NI-780-4 | |
Supplier Device Package | NI-780-4 | |
Base Product Number |

