
MRF8HP21130HSR5 | |
|---|---|
DigiKey Part Number | MRF8HP21130HSR5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MRF8HP21130HSR5 |
Description | RF MOSFET LDMOS 28V NI780 |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 360 mA 2.17GHz 14dB 28W NI-780S-4L |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | LDMOS | |
Configuration | Dual | |
Frequency | 2.17GHz | |
Gain | 14dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 360 mA | |
Power - Output | 28W | |
Voltage - Rated | 65 V | |
Mounting Type | Surface Mount | |
Package / Case | NI-780S-4L | |
Supplier Device Package | NI-780S-4L | |
Base Product Number |

