Image for MRF7S38040HR5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRF7S38040HR5

DigiKey Part Number
MRF7S38040HR5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MRF7S38040HR5
Description
RF MOSFET LDMOS 30V NI400
Customer Reference
Detailed Description
RF Mosfet 30 V 450 mA 3.4GHz ~ 3.6GHz 14dB 8W NI-400-240
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
LDMOS
Frequency
3.4GHz ~ 3.6GHz
Gain
14dB
Voltage - Test
30 V
Current Rating (Amps)
-
Noise Figure
-
Current - Test
450 mA
Power - Output
8W
Voltage - Rated
65 V
Mounting Type
Chassis Mount
Package / Case
NI-400-240
Supplier Device Package
NI-400-240
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types