
MRF7S38040HR3 | |
|---|---|
DigiKey Part Number | MRF7S38040HR3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MRF7S38040HR3 |
Description | RF MOSFET LDMOS 30V NI400 |
Customer Reference | |
Detailed Description | RF Mosfet 30 V 450 mA 3.4GHz ~ 3.6GHz 14dB 8W NI-400-240 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | LDMOS | |
Frequency | 3.4GHz ~ 3.6GHz | |
Gain | 14dB | |
Voltage - Test | 30 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 450 mA | |
Power - Output | 8W | |
Voltage - Rated | 65 V | |
Mounting Type | Chassis Mount | |
Package / Case | NI-400-240 | |
Supplier Device Package | NI-400-240 | |
Base Product Number |

