


MRF7S24250NR3 | |
|---|---|
DigiKey Part Number | MRF7S24250NR3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MRF7S24250NR3 |
Description | RF MOSFET LDMOS 30V OM780-2 |
Customer Reference | |
Detailed Description | RF Mosfet 30 V 100 mA 2.45GHz 14.7dB 256W OM-780-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | LDMOS | |
Frequency | 2.45GHz | |
Gain | 14.7dB | |
Voltage - Test | 30 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 100 mA | |
Power - Output | 256W | |
Voltage - Rated | 65 V | |
Mounting Type | Surface Mount | |
Package / Case | OM-780-2 | |
Supplier Device Package | OM-780-2 | |
Base Product Number |

