
MRF7P20040HR3 | |
|---|---|
DigiKey Part Number | MRF7P20040HR3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MRF7P20040HR3 |
Description | MOSFET RF N-CH 40W NI780H-4 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 32 V 150 mA 2.03GHz 18.2dB 10W NI-780-4 |
Datasheet | Datasheet |
EDA/CAD Models | MRF7P20040HR3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | LDMOS | |
Configuration | Dual | |
Frequency | 2.03GHz | |
Gain | 18.2dB | |
Voltage - Test | 32 V | |
Current Rating (Amps) | 10µA | |
Noise Figure | - | |
Current - Test | 150 mA | |
Power - Output | 10W | |
Voltage - Rated | 65 V | |
Mounting Type | Chassis Mount | |
Package / Case | NI-780-4 | |
Supplier Device Package | NI-780-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £22.97840 | £5,744.60 |
| Unit Price without VAT: | £22.97840 |
|---|---|
| Unit Price with VAT: | £27.57408 |

