
MRF6VP121KHR5 | |
|---|---|
DigiKey Part Number | MRF6VP121KHR5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MRF6VP121KHR5 |
Description | RF MOSFET LDMOS 50V NI1230 |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 150 mA 1.03GHz 20dB 1000W NI-1230 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Technology | LDMOS | |
Configuration | Dual | |
Frequency | 1.03GHz | |
Gain | 20dB | |
Voltage - Test | 50 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 150 mA | |
Power - Output | 1000W | |
Voltage - Rated | 110 V | |
Package / Case | NI-1230 | |
Supplier Device Package | NI-1230 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £715.24380 | £35,762.19 |
| Unit Price without VAT: | £715.24380 |
|---|---|
| Unit Price with VAT: | £858.29256 |

