RF Mosfet 50 V 30 mA 220MHz 23.9dB 10W TO-272-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRF6V2010NBR5

DigiKey Part Number
MRF6V2010NBR5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MRF6V2010NBR5
Description
RF MOSFET LDMOS 50V TO272-2
Customer Reference
Detailed Description
RF Mosfet 50 V 30 mA 220MHz 23.9dB 10W TO-272-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
LDMOS
Frequency
220MHz
Gain
23.9dB
Voltage - Test
50 V
Current Rating (Amps)
-
Noise Figure
-
Current - Test
30 mA
Power - Output
10W
Voltage - Rated
110 V
Mounting Type
Chassis Mount
Package / Case
TO-272BC
Supplier Device Package
TO-272-2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types