
MRF6V2010GNR5 | |
|---|---|
DigiKey Part Number | MRF6V2010GNR5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MRF6V2010GNR5 |
Description | RF MOSFET LDMOS 50V TO270G-2 |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 30 mA 220MHz 23.9dB 10W TO-270G-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | LDMOS | |
Frequency | 220MHz | |
Gain | 23.9dB | |
Voltage - Test | 50 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 30 mA | |
Power - Output | 10W | |
Voltage - Rated | 110 V | |
Package / Case | TO-270BA | |
Supplier Device Package | TO-270G-2 | |
Base Product Number |

