


MRF6S20010GNR1 | |
|---|---|
DigiKey Part Number | MRF6S20010GNR1TR-ND - Tape & Reel (TR) MRF6S20010GNR1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MRF6S20010GNR1 |
Description | RF MOSFET LDMOS 28V TO270-2 |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 130 mA 2.17GHz 15.5dB 10W TO-270-2 GULL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Technology | LDMOS | |
Frequency | 2.17GHz | |
Gain | 15.5dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 130 mA | |
Power - Output | 10W | |
Voltage - Rated | 68 V | |
Mounting Type | Surface Mount | |
Package / Case | TO-270BA | |
Supplier Device Package | TO-270-2 GULL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £40.51000 | £40.51 |
| 10 | £33.25100 | £332.51 |
| 25 | £31.43840 | £785.96 |
| Unit Price without VAT: | £40.51000 |
|---|---|
| Unit Price with VAT: | £48.61200 |

