
MRF6S18060NR1 | |
|---|---|
DigiKey Part Number | MRF6S18060NR1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MRF6S18060NR1 |
Description | RF MOSFET LDMOS 26V TO270-4 |
Customer Reference | |
Detailed Description | RF Mosfet 26 V 600 mA 1.99GHz 15dB 60W TO-270 WB-4 |
Datasheet | Datasheet |
EDA/CAD Models | MRF6S18060NR1 Models |
Category | Current - Test 600 mA |
Manufacturer NXP USA Inc. | Power - Output 60W |
Packaging Tape & Reel (TR) | Voltage - Rated 68 V |
Part Status Obsolete | Mounting Type Surface Mount |
Technology LDMOS | Package / Case TO-270AB |
Frequency 1.99GHz | Supplier Device Package TO-270 WB-4 |
Gain 15dB | Base Product Number |
Voltage - Test 26 V |

