
MRF5S9070NR5 | |
|---|---|
DigiKey Part Number | MRF5S9070NR5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MRF5S9070NR5 |
Description | RF MOSFET LDMOS 26V TO270-2 |
Customer Reference | |
Detailed Description | RF Mosfet 26 V 600 mA 880MHz 17.8dB 14W TO-270-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | LDMOS | |
Frequency | 880MHz | |
Gain | 17.8dB | |
Voltage - Test | 26 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 600 mA | |
Power - Output | 14W | |
Voltage - Rated | 68 V | |
Mounting Type | Surface Mount | |
Package / Case | TO-270AA | |
Supplier Device Package | TO-270-2 | |
Base Product Number |

