Image for MRF5S21100HSR5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRF5S21100HSR5

DigiKey Part Number
MRF5S21100HSR5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MRF5S21100HSR5
Description
RF MOSFET LDMOS 28V NI780
Customer Reference
Detailed Description
RF Mosfet 28 V 1.05 A 2.16GHz ~ 2.17GHz 13.5dB 23W NI-780S
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
LDMOS
Frequency
2.16GHz ~ 2.17GHz
Gain
13.5dB
Voltage - Test
28 V
Current Rating (Amps)
-
Noise Figure
-
Current - Test
1.05 A
Power - Output
23W
Voltage - Rated
65 V
Package / Case
NI-780S
Supplier Device Package
NI-780S
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types