RF Mosfet 28 V 850 mA 2.11GHz 14.5dB 19W NI-780S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRF5S21090HSR5

DigiKey Part Number
MRF5S21090HSR5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MRF5S21090HSR5
Description
RF MOSFET LDMOS 28V NI780
Customer Reference
Detailed Description
RF Mosfet 28 V 850 mA 2.11GHz 14.5dB 19W NI-780S
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
LDMOS
Frequency
2.11GHz
Gain
14.5dB
Voltage - Test
28 V
Current Rating (Amps)
-
Noise Figure
-
Current - Test
850 mA
Power - Output
19W
Voltage - Rated
65 V
Mounting Type
Chassis Mount
Package / Case
NI-780S
Supplier Device Package
NI-780S
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types