
MRF5S19090HSR3 | |
|---|---|
DigiKey Part Number | MRF5S19090HSR3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MRF5S19090HSR3 |
Description | RF MOSFET LDMOS 28V NI780 |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 850 mA 1.93GHz ~ 1.99GHz 14.5dB 18W NI-780S |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | LDMOS | |
Frequency | 1.93GHz ~ 1.99GHz | |
Gain | 14.5dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 850 mA | |
Power - Output | 18W | |
Voltage - Rated | 65 V | |
Package / Case | NI-780S | |
Supplier Device Package | NI-780S | |
Base Product Number |

