RF Mosfet 2.4GHz ~ 2.5GHz 13.5dB 300W NI-780H-2L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRF24301HR5

DigiKey Part Number
MRF24301HR5-ND
Manufacturer
Manufacturer Product Number
MRF24301HR5
Description
RF MOSFET LDMOS NI780
Customer Reference
Detailed Description
RF Mosfet 2.4GHz ~ 2.5GHz 13.5dB 300W NI-780H-2L
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Technology
LDMOS
Frequency
2.4GHz ~ 2.5GHz
Gain
13.5dB
Current Rating (Amps)
-
Noise Figure
-
Power - Output
300W
Mounting Type
Chassis Mount
Package / Case
SOT-957A
Supplier Device Package
NI-780H-2L
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 123 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

123In Stock
Ships from Rochester Electronics, LLC