
MRF24300GNR3 | |
|---|---|
DigiKey Part Number | MRF24300GNR3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MRF24300GNR3 |
Description | RF MOSFET HEMT OM780-2 |
Customer Reference | |
Detailed Description | RF Mosfet 2.45GHz 300W OM-780-2 Gull |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | HEMT | |
Frequency | 2.45GHz | |
Gain | - | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Power - Output | 300W | |
Voltage - Rated | 32 V | |
Mounting Type | Chassis Mount | |
Package / Case | OM-780-2G | |
Supplier Device Package | OM-780-2 Gull | |
Base Product Number |

