
MRF18085ALSR5 | |
|---|---|
DigiKey Part Number | MRF18085ALSR5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MRF18085ALSR5 |
Description | RF MOSFET LDMOS 26V NI780 |
Customer Reference | |
Detailed Description | RF Mosfet 26 V 800 mA 1.81GHz ~ 1.88GHz 15dB 85W NI-780S |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | LDMOS | |
Frequency | 1.81GHz ~ 1.88GHz | |
Gain | 15dB | |
Voltage - Test | 26 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 800 mA | |
Power - Output | 85W | |
Voltage - Rated | 65 V | |
Mounting Type | Chassis Mount | |
Package / Case | NI-780S | |
Supplier Device Package | NI-780S | |
Base Product Number |

