
MRF150 | |
|---|---|
DigiKey Part Number | MRF150-ND |
Manufacturer | |
Manufacturer Product Number | MRF150 |
Description | MOSFET N-CHAN 150W 221-11/2 |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 250 mA 30MHz 17dB 150W 211-11, Style 2 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N-Channel | |
Frequency | 30MHz | |
Gain | 17dB | |
Voltage - Test | 50 V | |
Current Rating (Amps) | 16A | |
Noise Figure | - | |
Current - Test | 250 mA | |
Power - Output | 150W | |
Voltage - Rated | 125 V | |
Package / Case | 211-11, Style 2 | |
Supplier Device Package | 211-11, Style 2 | |
Base Product Number |



