
MRF085HR3 | |
|---|---|
DigiKey Part Number | MRF085HR3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MRF085HR3 |
Description | RF MOSFET LDMOS 50V NI650 |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 100 mA 1.8MHz ~ 1.215GHz 25.6dB 85W NI-650H-4L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | LDMOS | |
Configuration | Dual | |
Frequency | 1.8MHz ~ 1.215GHz | |
Gain | 25.6dB | |
Voltage - Test | 50 V | |
Current Rating (Amps) | 2µA | |
Noise Figure | - | |
Current - Test | 100 mA | |
Power - Output | 85W | |
Voltage - Rated | 133 V | |
Mounting Type | Chassis Mount | |
Package / Case | NI-650H-4L | |
Supplier Device Package | NI-650H-4L | |
Base Product Number |

